M80-273MU04-00-00 | |
---|---|
DigiKey Part Number | 952-M80-273MU04-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273MU04-00-00 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (Coax or Power) Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Mounting Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.22000 | ¥161.22 |
10 | ¥139.72700 | ¥1,397.27 |
30 | ¥132.43800 | ¥3,973.14 |
50 | ¥130.51780 | ¥6,525.89 |
100 | ¥115.16310 | ¥11,516.31 |
250 | ¥107.48524 | ¥26,871.31 |
500 | ¥105.18212 | ¥52,591.06 |