M80-273MA02-00-00 | |
---|---|
DigiKey Part Number | 952-M80-273MA02-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273MA02-00-00 |
Description | CONN PLUG HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (Coax or Power) Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Jackscrews, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.51000 | ¥132.51 |
10 | ¥114.83100 | ¥1,148.31 |
30 | ¥108.83467 | ¥3,265.04 |
50 | ¥107.25780 | ¥5,362.89 |
100 | ¥94.63930 | ¥9,463.93 |
250 | ¥88.33028 | ¥22,082.57 |
500 | ¥86.43758 | ¥43,218.79 |
1,000 | ¥82.02104 | ¥82,021.04 |