KA1-2010298F2 | |
---|---|
DigiKey Part Number | 952-KA1-2010298F2-ND |
Manufacturer | |
Manufacturer Product Number | KA1-2010298F2 |
Description | CONN RCPT HSG 2POS 8.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.335" (8.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Number of Positions | ||
Pitch | 0.335" (8.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Jackscrews, Mating Flange, Mounting Flange | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.43000 | ¥141.43 |
10 | ¥122.60000 | ¥1,226.00 |
100 | ¥101.04650 | ¥10,104.65 |