KA1-3010298M5 | |
---|---|
DigiKey Part Number | 952-KA1-3010298M5-ND |
Manufacturer | |
Manufacturer Product Number | KA1-3010298M5 |
Description | CONN PLUG HSG 2POS 8.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.335" (8.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | 0.335" (8.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Solder | |
Fastening Type | Threaded | |
Color | Black | |
Features | Jackscrews | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.96000 | ¥141.96 |
10 | ¥123.05300 | ¥1,230.53 |
25 | ¥116.62880 | ¥2,915.72 |
50 | ¥114.93880 | ¥5,746.94 |
100 | ¥101.41710 | ¥10,141.71 |
250 | ¥94.65560 | ¥23,663.90 |
500 | ¥92.62722 | ¥46,313.61 |