KA1-0450005 | |
---|---|
DigiKey Part Number | 952-KA1-0450005-ND |
Manufacturer | |
Manufacturer Product Number | KA1-0450005 |
Description | KONA FEMALE CRIMP CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.04000 | ¥141.04 |
10 | ¥122.23000 | ¥1,222.30 |
30 | ¥115.85467 | ¥3,475.64 |
50 | ¥114.17480 | ¥5,708.74 |
100 | ¥100.74200 | ¥10,074.20 |
250 | ¥94.02616 | ¥23,506.54 |
500 | ¥92.01122 | ¥46,005.61 |