KA1-4240000 | |
---|---|
DigiKey Part Number | 952-KA1-4240000-ND |
Manufacturer | |
Manufacturer Product Number | KA1-4240000 |
Description | NUT SLOTTED M3 FOR KONA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Nut For KONA Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nut | |
Number of Positions | - | |
For Use With/Related Products | KONA Series | |
Features | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
20 | ¥8.48500 | ¥169.70 |
40 | ¥7.96600 | ¥318.64 |
100 | ¥7.61970 | ¥761.97 |
260 | ¥6.92688 | ¥1,800.99 |
500 | ¥6.23414 | ¥3,117.07 |
1,000 | ¥5.54147 | ¥5,541.47 |
2,500 | ¥5.02196 | ¥12,554.90 |