G125-2040696L0 | |
---|---|
DigiKey Part Number | 952-2751-ND |
Manufacturer | |
Manufacturer Product Number | G125-2040696L0 |
Description | CONN RCPT HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.40500 | ¥174.05 |
30 | ¥16.66033 | ¥499.81 |
50 | ¥16.28980 | ¥814.49 |
100 | ¥15.55020 | ¥1,555.02 |
250 | ¥14.06896 | ¥3,517.24 |
500 | ¥12.95820 | ¥6,479.10 |
1,000 | ¥11.10704 | ¥11,107.04 |
2,500 | ¥10.36655 | ¥25,916.38 |