Z125-904 | |
---|---|
DigiKey Part Number | 952-Z125-904-ND |
Manufacturer | |
Manufacturer Product Number | Z125-904 |
Description | TOOL POSITIONER FOR Z125-903 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tool Positioning Tool for Rectangular Contacts, 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Positioning Tool | |
For Use With/Related Products | Rectangular Contacts, 18 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,784.19000 | ¥2,784.19 |
5 | ¥2,694.37800 | ¥13,471.89 |
10 | ¥2,604.56100 | ¥26,045.61 |
25 | ¥2,514.75160 | ¥62,868.79 |