615723 | |
---|---|
DigiKey Part Number | 615723-ND |
Manufacturer | |
Manufacturer Product Number | 615723 |
Description | TOOL POSITIONER M22520/2-07 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Circular Contacts, 22-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Circular Contacts, 22-28 AWG | |
Specifications | - | |
Compatible Tools | 615717 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥983.02000 | ¥983.02 |
5 | ¥911.00400 | ¥4,555.02 |
10 | ¥881.65400 | ¥8,816.54 |
25 | ¥844.35600 | ¥21,108.90 |