M39029/58-360 | |
---|---|
DigiKey Part Number | AM39029/58-360-ND |
Manufacturer | |
Manufacturer Product Number | M39029/58-360 |
Description | CONTACT PIN 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-28 AWG Size 22D Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.93200 | ¥39.32 |
100 | ¥3.24210 | ¥324.21 |
1,000 | ¥2.32584 | ¥2,325.84 |
5,000 | ¥2.04395 | ¥10,219.75 |
10,000 | ¥1.90299 | ¥19,029.90 |