SQR822150 | |
---|---|
DigiKey Part Number | APC1877-ND |
Manufacturer | |
Manufacturer Product Number | SQR822150 |
Description | CONN PLUG HSG 8POS 22AWG |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | IP67 | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥400.94000 | ¥400.94 |
10 | ¥367.93100 | ¥3,679.31 |
25 | ¥353.77520 | ¥8,844.38 |
50 | ¥341.98440 | ¥17,099.22 |
100 | ¥323.11560 | ¥32,311.56 |
250 | ¥313.68136 | ¥78,420.34 |