615726 | |
---|---|
DigiKey Part Number | 615726-ND |
Manufacturer | |
Manufacturer Product Number | 615726 |
Description | CRIMP POSITIONER M22520/2-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Contacts, 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, 20-24 AWG | |
Specifications | - | |
Compatible Tools | 615717 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥952.86000 | ¥952.86 |
5 | ¥895.12400 | ¥4,475.62 |
10 | ¥866.25000 | ¥8,662.50 |
25 | ¥837.37840 | ¥20,934.46 |