G125-2045096L0 | |
---|---|
DigiKey Part Number | 952-2754-ND |
Manufacturer | |
Manufacturer Product Number | G125-2045096L0 |
Description | CONN RCPT HSG 50POS 1.25MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
10 | ¥32.60000 | ¥326.00 |
30 | ¥30.87600 | ¥926.28 |
50 | ¥30.15840 | ¥1,507.92 |
100 | ¥28.72180 | ¥2,872.18 |
250 | ¥25.13192 | ¥6,282.98 |
500 | ¥24.41378 | ¥12,206.89 |
1,000 | ¥20.82351 | ¥20,823.51 |
2,500 | ¥19.38745 | ¥48,468.62 |