G125-MW10150F94 | |
---|---|
DigiKey Part Number | 952-2482-ND |
Manufacturer | |
Manufacturer Product Number | G125-MW10150F94 |
Description | 1.25MM M/F ON 26AWG 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Pin Gold 5.90" (149.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.12000 | ¥42.12 |
10 | ¥38.20800 | ¥382.08 |
30 | ¥36.18867 | ¥1,085.66 |
50 | ¥35.34820 | ¥1,767.41 |
100 | ¥33.66510 | ¥3,366.51 |
250 | ¥29.45712 | ¥7,364.28 |
500 | ¥28.61544 | ¥14,307.72 |
1,000 | ¥24.40726 | ¥24,407.26 |
2,500 | ¥22.72395 | ¥56,809.87 |