Z80-058 | |
---|---|
DigiKey Part Number | 952-2367-ND |
Manufacturer | |
Manufacturer Product Number | Z80-058 |
Description | DATAMATE CRIMP POSITIONER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Rectangular Contacts, 18-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Rectangular Contacts, 18-20 AWG | |
Specifications | - | |
Compatible Tools | M22520/2-01 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,491.48000 | ¥2,491.48 |
5 | ¥2,411.09800 | ¥12,055.49 |
10 | ¥2,330.72400 | ¥23,307.24 |
25 | ¥2,250.35720 | ¥56,258.93 |