M80-4140698 | |
---|---|
DigiKey Part Number | 952-3731-ND |
Manufacturer | |
Manufacturer Product Number | M80-4140698 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥47.74000 | ¥477.40 |
25 | ¥45.09800 | ¥1,127.45 |
50 | ¥43.99640 | ¥2,199.82 |
100 | ¥41.79690 | ¥4,179.69 |
250 | ¥37.39732 | ¥9,349.33 |
500 | ¥35.19740 | ¥17,598.70 |
1,000 | ¥30.79777 | ¥30,797.77 |
2,500 | ¥29.25790 | ¥73,144.75 |