M80-9470000 | |
---|---|
DigiKey Part Number | 952-4166-ND |
Manufacturer | |
Manufacturer Product Number | M80-9470000 |
Description | TIE BAND FOR BACKSHELLS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Band-IT Tie For M80-945, M80-946 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Band-IT Tie | |
Number of Positions | - | |
For Use With/Related Products | M80-945, M80-946 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.86000 | ¥106.86 |
10 | ¥94.71200 | ¥947.12 |
25 | ¥91.07200 | ¥2,276.80 |
50 | ¥87.43000 | ¥4,371.50 |
100 | ¥82.57320 | ¥8,257.32 |
250 | ¥75.28712 | ¥18,821.78 |
500 | ¥70.42986 | ¥35,214.93 |
1,000 | ¥64.60117 | ¥64,601.17 |