M80-5610605 | |
---|---|
DigiKey Part Number | 952-2106-ND |
Manufacturer | |
Manufacturer Product Number | M80-5610605 |
Description | CONN HEADER 6POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.11000 | ¥98.11 |
10 | ¥86.92500 | ¥869.25 |
25 | ¥83.58240 | ¥2,089.56 |
50 | ¥80.23940 | ¥4,011.97 |
100 | ¥75.78140 | ¥7,578.14 |
250 | ¥69.09472 | ¥17,273.68 |
500 | ¥64.63710 | ¥32,318.55 |
1,000 | ¥59.28776 | ¥59,287.76 |