M80-4170698 | |
---|---|
DigiKey Part Number | 952-3755-ND |
Manufacturer | |
Manufacturer Product Number | M80-4170698 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Mating Flange, Mounting Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.77000 | ¥42.77 |
10 | ¥38.84900 | ¥388.49 |
25 | ¥36.79640 | ¥919.91 |
50 | ¥35.94080 | ¥1,797.04 |
100 | ¥34.22910 | ¥3,422.91 |
250 | ¥29.95036 | ¥7,487.59 |
500 | ¥29.09456 | ¥14,547.28 |
1,000 | ¥24.81602 | ¥24,816.02 |
2,500 | ¥23.10456 | ¥57,761.40 |