M80-4810642 | |
---|---|
DigiKey Part Number | 952-3398-ND |
Manufacturer | |
Manufacturer Product Number | M80-4810642 |
Description | CONN RCPT 6P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.20000 | ¥136.20 |
10 | ¥120.70100 | ¥1,207.01 |
25 | ¥116.06040 | ¥2,901.51 |
50 | ¥111.41860 | ¥5,570.93 |
100 | ¥105.22830 | ¥10,522.83 |
250 | ¥95.94340 | ¥23,985.85 |
500 | ¥89.75368 | ¥44,876.84 |