R30-3000602 | |
---|---|
DigiKey Part Number | 952-1497-ND |
Manufacturer | |
Manufacturer Product Number | R30-3000602 |
Description | HEX STANDOFF M3X0.5 BRASS 6MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.56000 | ¥7.56 |
5 | ¥6.45400 | ¥32.27 |
10 | ¥5.37200 | ¥53.72 |
25 | ¥5.05040 | ¥126.26 |
50 | ¥4.83600 | ¥241.80 |
200 | ¥4.29830 | ¥859.66 |
400 | ¥4.08330 | ¥1,633.32 |
600 | ¥3.86832 | ¥2,320.99 |
1,000 | ¥3.65343 | ¥3,653.43 |