R30-3000902 | |
---|---|
DigiKey Part Number | 952-1500-ND |
Manufacturer | |
Manufacturer Product Number | R30-3000902 |
Description | HEX STANDOFF M3X0.5 BRASS 9MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.68000 | ¥6.68 |
5 | ¥5.59200 | ¥27.96 |
10 | ¥5.03800 | ¥50.38 |
25 | ¥4.47720 | ¥111.93 |
50 | ¥4.02880 | ¥201.44 |
200 | ¥3.91625 | ¥783.25 |
400 | ¥3.80435 | ¥1,521.74 |
600 | ¥3.69247 | ¥2,215.48 |
1,000 | ¥3.35685 | ¥3,356.85 |