R30-3001202 | |
---|---|
DigiKey Part Number | 952-1503-ND |
Manufacturer | |
Manufacturer Product Number | R30-3001202 |
Description | HEX STANDOFF M3X0.5 BRASS 12MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.86000 | ¥6.86 |
5 | ¥5.75000 | ¥28.75 |
10 | ¥5.17900 | ¥51.79 |
25 | ¥4.60040 | ¥115.01 |
50 | ¥4.13960 | ¥206.98 |
100 | ¥4.02530 | ¥402.53 |
300 | ¥3.91007 | ¥1,173.02 |
500 | ¥3.79508 | ¥1,897.54 |
1,000 | ¥3.45005 | ¥3,450.05 |