R30-3002502 | |
---|---|
DigiKey Part Number | 952-1512-ND |
Manufacturer | |
Manufacturer Product Number | R30-3002502 |
Description | HEX STANDOFF M3X0.5 BRASS 25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.220" (31.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.79000 | ¥8.79 |
5 | ¥7.29800 | ¥36.49 |
10 | ¥6.57700 | ¥65.77 |
25 | ¥5.84200 | ¥146.05 |
50 | ¥5.25980 | ¥262.99 |
100 | ¥5.11290 | ¥511.29 |
250 | ¥4.96680 | ¥1,241.70 |
500 | ¥4.82082 | ¥2,410.41 |
1,000 | ¥4.38260 | ¥4,382.60 |