R30-3002002 | |
---|---|
DigiKey Part Number | 952-1510-ND |
Manufacturer | |
Manufacturer Product Number | R30-3002002 |
Description | HEX STANDOFF M3X0.5 BRASS 20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.024" (26.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
5 | ¥7.15600 | ¥35.78 |
10 | ¥6.43600 | ¥64.36 |
25 | ¥5.71840 | ¥142.96 |
50 | ¥5.14700 | ¥257.35 |
100 | ¥5.00360 | ¥500.36 |
250 | ¥4.86100 | ¥1,215.25 |
500 | ¥4.71804 | ¥2,359.02 |
1,000 | ¥4.28908 | ¥4,289.08 |