R30-1002002 | |
---|---|
DigiKey Part Number | 952-2318-ND |
Manufacturer | |
Manufacturer Product Number | R30-1002002 |
Description | HEX STANDOFF M3X0.5 BRASS 20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
5 | ¥5.61000 | ¥28.05 |
10 | ¥4.67500 | ¥46.75 |
25 | ¥4.40000 | ¥110.00 |
50 | ¥4.21140 | ¥210.57 |
100 | ¥3.74380 | ¥374.38 |
250 | ¥3.55640 | ¥889.10 |
500 | ¥3.36906 | ¥1,684.53 |
1,000 | ¥3.18195 | ¥3,181.95 |