R30-1003002 | |
---|---|
DigiKey Part Number | 952-2610-ND |
Manufacturer | |
Manufacturer Product Number | R30-1003002 |
Description | HEX STANDOFF M3X0.5 BRASS 30MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
5 | ¥6.22200 | ¥31.11 |
10 | ¥5.60200 | ¥56.02 |
25 | ¥4.97800 | ¥124.45 |
50 | ¥4.48160 | ¥224.08 |
100 | ¥4.35750 | ¥435.75 |
250 | ¥4.23272 | ¥1,058.18 |
500 | ¥4.10828 | ¥2,054.14 |
1,000 | ¥3.73484 | ¥3,734.84 |