R30-3001002 | |
---|---|
DigiKey Part Number | 952-1501-ND |
Manufacturer | |
Manufacturer Product Number | R30-3001002 |
Description | HEX STANDOFF M3X0.5 BRASS 10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
5 | ¥6.52400 | ¥32.62 |
10 | ¥5.44300 | ¥54.43 |
25 | ¥5.11360 | ¥127.84 |
50 | ¥4.89580 | ¥244.79 |
200 | ¥4.35145 | ¥870.29 |
400 | ¥4.13385 | ¥1,653.54 |
600 | ¥3.91638 | ¥2,349.83 |
1,000 | ¥3.69871 | ¥3,698.71 |