24313 | |
---|---|
DigiKey Part Number | 36-24313-ND |
Manufacturer | |
Manufacturer Product Number | 24313 |
Description | HEX STANDOFF M3 BRASS 10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
25 | ¥8.42640 | ¥210.66 |
100 | ¥8.24790 | ¥824.79 |
250 | ¥7.70008 | ¥1,925.02 |
500 | ¥6.78652 | ¥3,393.26 |
1,000 | ¥4.83711 | ¥4,837.11 |
2,500 | ¥4.38367 | ¥10,959.18 |