24317 | |
---|---|
DigiKey Part Number | 36-24317-ND |
Manufacturer | |
Manufacturer Product Number | 24317 |
Description | HEX STANDOFF M3 BRASS 20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
25 | ¥9.97040 | ¥249.26 |
100 | ¥9.77640 | ¥977.64 |
250 | ¥9.12896 | ¥2,282.24 |
500 | ¥8.04980 | ¥4,024.90 |
1,000 | ¥5.26905 | ¥5,269.05 |
2,500 | ¥4.70461 | ¥11,761.52 |