24397 | |
---|---|
DigiKey Part Number | 36-24397-ND |
Manufacturer | |
Manufacturer Product Number | 24397 |
Description | HEX STANDOFF M3 BRASS 20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
25 | ¥8.61000 | ¥215.25 |
100 | ¥8.42050 | ¥842.05 |
250 | ¥7.85412 | ¥1,963.53 |
500 | ¥6.90978 | ¥3,454.89 |
1,000 | ¥4.93334 | ¥4,933.34 |
2,500 | ¥4.47079 | ¥11,176.98 |