COH-1706-410-10-1NT | |
---|---|
DigiKey Part Number | 1880-COH-1706-410-10-1NT-ND |
Manufacturer | |
Manufacturer Product Number | COH-1706-410-10-1NT |
Description | THERM PAD 410X410MM GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 410.00mm x 410.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taica North America Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gel Pad, Sheet | |
Shape | Square | |
Outline | 410.00mm x 410.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Gel | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥389.10000 | ¥389.10 |
10 | ¥366.24600 | ¥3,662.46 |
25 | ¥343.35360 | ¥8,583.84 |
50 | ¥320.46240 | ¥16,023.12 |
100 | ¥309.01780 | ¥30,901.78 |
250 | ¥291.84980 | ¥72,962.45 |