R30-3001602 | |
---|---|
DigiKey Part Number | 952-1507-ND |
Manufacturer | |
Manufacturer Product Number | R30-3001602 |
Description | HEX STANDOFF M3X0.5 BRASS 16MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.30000 | ¥7.30 |
5 | ¥6.06600 | ¥30.33 |
10 | ¥5.45100 | ¥54.51 |
25 | ¥4.85000 | ¥121.25 |
50 | ¥4.36460 | ¥218.23 |
100 | ¥4.24240 | ¥424.24 |
300 | ¥4.12140 | ¥1,236.42 |
500 | ¥4.00030 | ¥2,000.15 |
1,000 | ¥3.63663 | ¥3,636.63 |