LT3470HTS8#TRPBF | |
---|---|
DigiKey Part Number | 161-LT3470HTS8#TRPBFTR-ND - Tape & Reel (TR) 161-LT3470HTS8#TRPBFCT-ND - Cut Tape (CT) 161-LT3470HTS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3470HTS8#TRPBF |
Description | IC REG BUCK ADJ 200MA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3470HTS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.72000 | ¥79.72 |
10 | ¥72.02500 | ¥720.25 |
25 | ¥68.67320 | ¥1,716.83 |
100 | ¥59.62860 | ¥5,962.86 |
250 | ¥56.94880 | ¥14,237.20 |
500 | ¥51.92390 | ¥25,961.95 |
1,000 | ¥45.22404 | ¥45,224.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.09487 | ¥112,737.18 |