RX-8564LC:B3 PURE SN | |
---|---|
DigiKey Part Number | SER3779TR-ND - Tape & Reel (TR) SER3779CT-ND - Cut Tape (CT) SER3779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8564LC:B3 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 12VSOJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.65µA ~ 0.8µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFSOJ (0.094", 2.40mm Width) | |
Supplier Device Package | 12-VSOJ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.55000 | ¥95.55 |
10 | ¥87.82600 | ¥878.26 |
25 | ¥84.18920 | ¥2,104.73 |
100 | ¥74.17650 | ¥7,417.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥70.53596 | ¥17,633.99 |
500 | ¥65.98508 | ¥32,992.54 |
1,250 | ¥60.52431 | ¥75,655.39 |