BD9C401EFJ-E2 | |
---|---|
DigiKey Part Number | 846-1116-2-ND - Tape & Reel (TR) 846-1116-1-ND - Cut Tape (CT) 846-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9C401EFJ-E2 |
Description | IC REG BUCK ADJ 4A 8HTSOP-J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9C401EFJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.6V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
10 | ¥14.19700 | ¥141.97 |
25 | ¥13.39440 | ¥334.86 |
100 | ¥11.41200 | ¥1,141.20 |
250 | ¥10.71560 | ¥2,678.90 |
500 | ¥9.37616 | ¥4,688.08 |
1,000 | ¥7.76884 | ¥7,768.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.23304 | ¥18,082.60 |
5,000 | ¥6.96515 | ¥34,825.75 |
12,500 | ¥6.69726 | ¥83,715.75 |