CP2104-F03-GMR | |
---|---|
DigiKey Part Number | 336-4146-2-ND - Tape & Reel (TR) 336-4146-1-ND - Cut Tape (CT) 336-4146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP2104-F03-GMR |
Description | IC SGL USB-TO-UART BRIDGE 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CP2104-F03-GMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3V ~ 3.6V | |
Current - Supply | 17mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.16000 | ¥46.16 |
10 | ¥41.48600 | ¥414.86 |
25 | ¥39.21800 | ¥980.45 |
100 | ¥33.98870 | ¥3,398.87 |
250 | ¥32.24544 | ¥8,061.36 |
500 | ¥28.93390 | ¥14,466.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥24.40206 | ¥36,603.09 |
3,000 | ¥23.18197 | ¥69,545.91 |