74AHCT1G125SE-7 | |
---|---|
DigiKey Part Number | 74AHCT1G125SE-7DITR-ND - Tape & Reel (TR) 74AHCT1G125SE-7DICT-ND - Cut Tape (CT) 74AHCT1G125SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125SE-7 |
Description | IC BUF NON-INVERT 5.5V SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G125SE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.80200 | ¥18.02 |
25 | ¥1.50640 | ¥37.66 |
100 | ¥0.95470 | ¥95.47 |
250 | ¥0.73656 | ¥184.14 |
500 | ¥0.62790 | ¥313.95 |
1,000 | ¥0.42693 | ¥426.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38511 | ¥1,155.33 |
6,000 | ¥0.33486 | ¥2,009.16 |
15,000 | ¥0.28463 | ¥4,269.45 |
30,000 | ¥0.26789 | ¥8,036.70 |
75,000 | ¥0.25115 | ¥18,836.25 |
150,000 | ¥0.21766 | ¥32,649.00 |