ADA4851-2YRMZ-RL | |
---|---|
DigiKey Part Number | ADA4851-2YRMZ-RLTR-ND - Tape & Reel (TR) ADA4851-2YRMZ-RLCT-ND - Cut Tape (CT) ADA4851-2YRMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4851-2YRMZ-RL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4851-2YRMZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 375V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 2.2 µA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 2.9mA (x2 Channels) | |
Current - Output / Channel | 83 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.52300 | ¥145.23 |
25 | ¥13.69720 | ¥342.43 |
100 | ¥11.67110 | ¥1,167.11 |
250 | ¥10.95844 | ¥2,739.61 |
500 | ¥9.64652 | ¥4,823.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.64652 | ¥28,939.56 |