TPS7A4701QRGWTQ1 | |
---|---|
DigiKey Part Number | 296-47431-2-ND - Tape & Reel (TR) 296-47431-1-ND - Cut Tape (CT) 296-47431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4701QRGWTQ1 |
Description | IC REG LINEAR POS ADJ 1A 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 1A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4701QRGWTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6.1 mA | |
PSRR | 78dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 145°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.08000 | ¥63.08 |
10 | ¥56.96400 | ¥569.64 |
25 | ¥54.31680 | ¥1,357.92 |
100 | ¥47.16260 | ¥4,716.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥45.04320 | ¥11,260.80 |
500 | ¥41.06872 | ¥20,534.36 |
1,250 | ¥35.76947 | ¥44,711.84 |