TPS7A4701MRGWREP | |
---|---|
DigiKey Part Number | 296-45536-2-ND - Tape & Reel (TR) 296-45536-1-ND - Cut Tape (CT) 296-45536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4701MRGWREP |
Description | IC REG LIN POS ADJ/PROG 1A 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 1A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4701MRGWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6.1 mA | |
PSRR | 78dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.13000 | ¥91.13 |
10 | ¥83.76500 | ¥837.65 |
25 | ¥80.28880 | ¥2,007.22 |
100 | ¥70.74140 | ¥7,074.14 |
250 | ¥67.26984 | ¥16,817.46 |
500 | ¥62.92980 | ¥31,464.90 |
1,000 | ¥57.72174 | ¥57,721.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥55.55178 | ¥166,655.34 |