F381C106MSA | |
---|---|
DigiKey Part Number | 478-F381C106MSATR-ND - Tape & Reel (TR) 478-F381C106MSACT-ND - Cut Tape (CT) 478-F381C106MSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F381C106MSA |
Description | CAP TANT POLY 10UF 16V 0805 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 16 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥7.45500 | ¥74.55 |
50 | ¥6.79940 | ¥339.97 |
100 | ¥5.56950 | ¥556.95 |
500 | ¥4.44544 | ¥2,222.72 |
1,000 | ¥3.92240 | ¥3,922.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.53016 | ¥14,120.64 |