F381A106MMAAH1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: ¥5.50000
Datasheet

F381A106MMAAH1

DigiKey Part Number
478-9701-2-ND - Tape & Reel (TR)
478-9701-1-ND - Cut Tape (CT)
478-9701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F381A106MMAAH1
Description
CAP TANT POLY 10UF 10V 0603
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F381A106MMAAH1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
M
Ratings
-
Features
General Purpose