TCSOM1A106M8R-ZM1 | |
---|---|
DigiKey Part Number | 478-TCSOM1A106M8R-ZM1TR-ND - Tape & Reel (TR) 478-TCSOM1A106M8R-ZM1CT-ND - Cut Tape (CT) 478-TCSOM1A106M8R-ZM1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSOM1A106M8R-ZM1 |
Description | CAP TANT POLY 10UF 10V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.68600 | ¥36.86 |
50 | ¥2.93260 | ¥146.63 |
100 | ¥2.42270 | ¥242.27 |
500 | ¥1.89252 | ¥946.26 |
1,000 | ¥1.60863 | ¥1,608.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51397 | ¥4,541.91 |
6,000 | ¥1.41935 | ¥8,516.10 |
9,000 | ¥1.32473 | ¥11,922.57 |
15,000 | ¥1.30108 | ¥19,516.20 |
30,000 | ¥1.27742 | ¥38,322.60 |