SMB7H-J-P-H-ST-EM1 | |
---|---|
DigiKey Part Number | SAM12858-ND |
Manufacturer | |
Manufacturer Product Number | SMB7H-J-P-H-ST-EM1 |
Description | CONN SMB JACK STR 75OHM EDGEMNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMB7H-J-P-H-ST-EM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥38.58600 | ¥385.86 |
25 | ¥36.54680 | ¥913.67 |
50 | ¥35.69620 | ¥1,784.81 |
100 | ¥33.99680 | ¥3,399.68 |
250 | ¥29.74708 | ¥7,436.77 |
500 | ¥28.89720 | ¥14,448.60 |
1,000 | ¥24.64764 | ¥24,647.64 |
2,500 | ¥22.94785 | ¥57,369.62 |