MAX2605EUT+T | |
---|---|
DigiKey Part Number | 175-MAX2605EUT+TTR-ND - Tape & Reel (TR) 175-MAX2605EUT+TCT-ND - Cut Tape (CT) 175-MAX2605EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2605EUT+T |
Description | IC VCO IF W/DIFF OUT SOT23-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO Cellular, GPS, ISM 45MHz ~ 70MHz Differential Output SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2605EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 45MHz ~ 70MHz | |
RF Type | Cellular, GPS, ISM | |
Secondary Attributes | Differential Output | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.84300 | ¥228.43 |
25 | ¥20.39280 | ¥509.82 |
100 | ¥18.35330 | ¥1,835.33 |
250 | ¥16.31384 | ¥4,078.46 |
500 | ¥14.27456 | ¥7,137.28 |
1,000 | ¥11.82757 | ¥11,827.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.09520 | ¥25,238.00 |