TCTOM1A475M8R | |
---|---|
DigiKey Part Number | 478-TCTOM1A475M8RTR-ND - Tape & Reel (TR) 478-TCTOM1A475M8RCT-ND - Cut Tape (CT) 478-TCTOM1A475M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOM1A475M8R |
Description | CAP TANT POLY 4.7UF 10V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥5.52500 | ¥55.25 |
50 | ¥4.15900 | ¥207.95 |
100 | ¥3.73290 | ¥373.29 |
500 | ¥3.00666 | ¥1,503.33 |
1,000 | ¥2.77966 | ¥2,779.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.68299 | ¥6,731.96 |
8,000 | ¥1.58613 | ¥12,689.04 |
12,000 | ¥1.53739 | ¥18,448.68 |
20,000 | ¥1.48315 | ¥29,663.00 |
28,000 | ¥1.45132 | ¥40,636.96 |
40,000 | ¥1.42060 | ¥56,824.00 |