F381A336MSALZT | |
---|---|
DigiKey Part Number | 478-10033-2-ND - Tape & Reel (TR) 478-10033-1-ND - Cut Tape (CT) 478-10033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F381A336MSALZT |
Description | CAP TANT POLY 33UF 10V 0805 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F381A336MSALZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.02123 | ¥12,084.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥5.97700 | ¥59.77 |
50 | ¥5.44960 | ¥272.48 |
100 | ¥4.46450 | ¥446.45 |
500 | ¥3.56354 | ¥1,781.77 |
1,000 | ¥3.14427 | ¥3,144.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥6.65000 | ¥66.50 |
50 | ¥5.04240 | ¥252.12 |
100 | ¥4.54330 | ¥454.33 |
500 | ¥3.69064 | ¥1,845.32 |
1,000 | ¥3.42431 | ¥3,424.31 |