TCJB226M025R0150 | |
---|---|
DigiKey Part Number | 478-9416-2-ND - Tape & Reel (TR) 478-9416-1-ND - Cut Tape (CT) 478-9416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB226M025R0150 |
Description | CAP TANT POLY 22UF 25V 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 1210 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥5.63200 | ¥56.32 |
50 | ¥4.92260 | ¥246.13 |
100 | ¥4.01050 | ¥401.05 |
500 | ¥3.28162 | ¥1,640.81 |
1,000 | ¥2.82590 | ¥2,825.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.64356 | ¥5,287.12 |
4,000 | ¥2.50680 | ¥10,027.20 |
10,000 | ¥2.41565 | ¥24,156.50 |
14,000 | ¥2.37554 | ¥33,257.56 |