TCJB106M025R0090 | |
---|---|
DigiKey Part Number | 478-9407-2-ND - Tape & Reel (TR) 478-9407-1-ND - Cut Tape (CT) 478-9407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB106M025R0090 |
Description | CAP TANT POLY 10UF 25V 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1210 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB106M025R0090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥4.60600 | ¥46.06 |
50 | ¥3.87660 | ¥193.83 |
100 | ¥3.15580 | ¥315.58 |
500 | ¥2.63010 | ¥1,315.05 |
1,000 | ¥2.21484 | ¥2,214.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.07639 | ¥4,152.78 |
4,000 | ¥1.93797 | ¥7,751.88 |
10,000 | ¥1.86876 | ¥18,687.60 |
14,000 | ¥1.84107 | ¥25,774.98 |